9/16" Hex Socket Nut Driver 9.39" (238.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

635-9/16

DigiKey Part Number
635-9/16-ND
Manufacturer
Manufacturer Product Number
635-9/16
Description
NUT DRIVER HEX SKT 9/16" 9.39"
Customer Reference
Detailed Description
9/16" Hex Socket Nut Driver 9.39" (238.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
9/16"
Length - Blade
-
Length - Overall
9.39" (238.5mm)
Features
Color Coded, Hollow Shaft, Magnetic, Soft Grip
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,61000 €18,61 €
Manufacturers Standard Package
Unit Price without VAT:18,61000 €
Unit Price with VAT:22,14590 €