
635-1/4 | |
|---|---|
DigiKey Part Number | 635-1/4-ND |
Manufacturer | |
Manufacturer Product Number | 635-1/4 |
Description | NUT DRIVER HEX SOCKET 1/4" 9" |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 9.00" (228.6mm) | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

