



63342 | |
|---|---|
DigiKey Part Number | 63342-ND |
Manufacturer | |
Manufacturer Product Number | 63342 |
Description | CUTTER BOLT STRAIGHT 42" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | High Leverage, Soft Grips | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,46000 € | 313,46 € |
| 5 | 290,55200 € | 1.452,76 € |
| 10 | 281,22400 € | 2.812,24 € |
| 25 | 269,36120 € | 6.734,03 € |
| Unit Price without VAT: | 313,46000 € |
|---|---|
| Unit Price with VAT: | 373,01740 € |

