Similar




63330 | |
|---|---|
DigiKey Part Number | 63330-ND |
Manufacturer | |
Manufacturer Product Number | 63330 |
Description | CUTTER BOLT STRAIGHT 30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Datasheet | Datasheet |
Category | Tool Type Bolt Cutter |
Manufacturer Klein Tools, Inc. | Features High Leverage, Soft Grips |
Packaging Bulk | Weight 10 lbs (4.5 kg) |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71 72 760 | Knipex Tools LP | 0 | 2172-7172760-ND | 168,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,59000 € | 184,59 € |
| Unit Price without VAT: | 184,59000 € |
|---|---|
| Unit Price with VAT: | 219,66210 € |


