
63324 | |
|---|---|
DigiKey Part Number | 63324-ND |
Manufacturer | |
Manufacturer Product Number | 63324 |
Description | CUTTER BOLT STRAIGHT 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | High Leverage, Soft Grips | |
Weight | 6.3 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,29000 € | 167,29 € |
| 5 | 155,06400 € | 775,32 € |
| 10 | 150,08200 € | 1.500,82 € |
| 25 | 143,74560 € | 3.593,64 € |
| Unit Price without VAT: | 167,29000 € |
|---|---|
| Unit Price with VAT: | 199,07510 € |

