
633 | |
|---|---|
DigiKey Part Number | 633KT-ND |
Manufacturer | |
Manufacturer Product Number | 633 |
Description | NUT DRIVER SET HEX SOCKET 4 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 5 | 37,29400 € | 186,47 € |
| 10 | 36,09400 € | 360,94 € |
| 25 | 34,56760 € | 864,19 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |

