
63136 | |
|---|---|
DigiKey Part Number | 63136-ND |
Manufacturer | |
Manufacturer Product Number | 63136 |
Description | CUTTER BOLT STRAIGHT 36.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | High Leverage, Soft Grips | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,86000 € | 306,86 € |
| Unit Price without VAT: | 306,86000 € |
|---|---|
| Unit Price with VAT: | 365,16340 € |

