
63118 | |
|---|---|
DigiKey Part Number | 63118-ND |
Manufacturer | |
Manufacturer Product Number | 63118 |
Description | CUTTER BOLT STRAIGHT 18.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | High Leverage, Soft Grips | |
Weight | 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,32000 € | 194,32 € |
| Unit Price without VAT: | 194,32000 € |
|---|---|
| Unit Price with VAT: | 231,24080 € |

