
63055 | |
|---|---|
DigiKey Part Number | 63055-ND |
Manufacturer | |
Manufacturer Product Number | 63055 |
Description | CUTTER CABLE OVAL CROSS 8" |
Customer Reference | |
Detailed Description | Cable Cutter Oval 8.00" (203.2mm) |
Category | Shape Oval |
Manufacturer Klein Tools, Inc. | Length - Overall 8.00" (203.2mm) |
Packaging Bulk | Features Non-Slip, Soft Grips |
Part Status Obsolete | Capacity 24 AWG |
Type Cable | Weight 0.65 lb (294.84 g) |



