



63045 | |
|---|---|
DigiKey Part Number | 63045-ND |
Manufacturer | |
Manufacturer Product Number | 63045 |
Description | CUTTER CABLE CIRC CROSS 32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 32.00" (812.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 32.00" (812.8mm) | |
Features | Adjustable Tension, Black Finish, Non-Slip, Soft Grips | |
Capacity | 1000MCM Copper, 1200MCM Aluminum | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,60000 € | 229,60 € |
| 5 | 212,81800 € | 1.064,09 € |
| 10 | 205,98200 € | 2.059,82 € |
| 25 | 197,28960 € | 4.932,24 € |
| Unit Price without VAT: | 229,60000 € |
|---|---|
| Unit Price with VAT: | 273,22400 € |

