
63035SC | |
|---|---|
DigiKey Part Number | 63035SC-ND |
Manufacturer | |
Manufacturer Product Number | 63035SC |
Description | CUTTER CABLE CIRC CROSS 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 18.00" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 18.00" (457.2mm) | |
Features | Adjustable Tension, Black Finish, Non-Slip | |
Capacity | 7mm Dia Hard Wire | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,38000 € | 123,38 € |
| 5 | 114,36400 € | 571,82 € |
| 10 | 110,68700 € | 1.106,87 € |
| 25 | 106,01360 € | 2.650,34 € |
| Unit Price without VAT: | 123,38000 € |
|---|---|
| Unit Price with VAT: | 146,82220 € |

