



630-5/16 | |
|---|---|
DigiKey Part Number | 1742-1604-ND |
Manufacturer | |
Manufacturer Product Number | 630-5/16 |
Description | NUT DRIVER HEX SKT 5/16" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 5 | 11,50800 € | 57,54 € |
| 10 | 11,13700 € | 111,37 € |
| 25 | 10,66560 € | 266,64 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |



