11mm Hex Socket Nut Driver 7.31" (185.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-11MM

DigiKey Part Number
1742-1597-ND
Manufacturer
Manufacturer Product Number
630-11MM
Description
NUT DRIVR HEX SOCKET 11MM 7.31"
Customer Reference
Detailed Description
11mm Hex Socket Nut Driver 7.31" (185.7mm)
Product Attributes
Filter Similar Products
Category
Size
11mm
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Series
Length - Overall
7.31" (185.7mm)
Packaging
Bulk
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Part Status
Obsolete
Weight
0.2 lb (90.72 g)
Tool Type
Nut Driver
Base Product Number
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,56000 €7,56 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:8,99640 €