10mm Hex Socket Nut Driver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-10MM

DigiKey Part Number
1742-1593-ND
Manufacturer
Manufacturer Product Number
630-10MM
Description
NUT DRIVR HEX SOCKET 10MM 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10mm Hex Socket Nut Driver 6.75" (171.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
10mm
Length - Blade
3.00" (76.2mm)
Length - Overall
6.75" (171.5mm)
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Weight
0.2 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,22000 €12,22 €
511,32600 €56,63 €
1010,96100 €109,61 €
2510,49720 €262,43 €
Manufacturers Standard Package
Unit Price without VAT:12,22000 €
Unit Price with VAT:14,54180 €