1/2" Hex Socket Nut Driver 7.31" (185.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-1/2M

DigiKey Part Number
1742-1590-ND
Manufacturer
Manufacturer Product Number
630-1/2M
Description
NUT DRIVR HEX SOCKET 1/2" 7.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/2" Hex Socket Nut Driver 7.31" (185.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/2"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
7.31" (185.7mm)
Part Status
Active
Features
Color Coded, Hollow Shaft, Soft Grip
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,62000 €16,62 €
Manufacturers Standard Package
Unit Price without VAT:16,62000 €
Unit Price with VAT:19,77780 €