
625-24 | |
|---|---|
DigiKey Part Number | 625-24-ND |
Manufacturer | |
Manufacturer Product Number | 625-24 |
Description | TRIPLE TAPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tap Deburr and Re-Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tap | |
For Use With/Related Products | Deburr and Re-Thread | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 5 | 17,67600 € | 88,38 € |
| 10 | 17,10500 € | 171,05 € |
| 25 | 16,38160 € | 409,54 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |



