
6222 | |
|---|---|
DigiKey Part Number | 1742-6222-ND |
Manufacturer | |
Manufacturer Product Number | 6222 |
Description | #00 PH PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #00 Phillips Screwdriver 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Size #00 |
Packaging Bulk | Length - Blade 2.00" (50.8mm) |
Part Status Active | Length - Overall 5.50" (139.7mm) |
Tool Type Screwdriver | Features Chrome Finish, Color Coded, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 5 | 8,00200 € | 40,01 € |
| 10 | 7,74500 € | 77,45 € |
| 25 | 7,41720 € | 185,43 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

