3/16" Slotted Screwdriver 11.75" (298.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Slotted Screwdriver 11.75" (298.5mm)
621-8
621-8

621-8

DigiKey Part Number
1742-1588-ND
Manufacturer
Manufacturer Product Number
621-8
Description
SCREWDRIVR SLOTTED 3/16" 11.75"
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 11.75" (298.5mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
3/16"
Series
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
11.75" (298.5mm)
Part Status
Obsolete
Features
Cabinet Tip, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.