
621-6 | |
|---|---|
DigiKey Part Number | 1742-1587-ND |
Manufacturer | |
Manufacturer Product Number | 621-6 |
Description | SCREWDRIVER SLOTTED 3/16" 9.75" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 9.75" (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Cabinet Tip, Color Coded, Soft Grip | |
Weight | 0.2 lb (90.72 g) |

