5/16" Slotted Screwdriver 10.94" (278.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620-6

DigiKey Part Number
1742-1584-ND
Manufacturer
Manufacturer Product Number
620-6
Description
SCREWDRIVR SLOTTED 5/16" 10.94"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.94" (278.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
5/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.94" (278.0mm)
Features
Cabinet Tip, Color Coded, Soft Grip
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.