
618-1/4M | |
|---|---|
DigiKey Part Number | 1742-1580-ND |
Manufacturer | |
Manufacturer Product Number | 618-1/4M |
Description | NUT DRIVER HEX SKT 1/4" 21.75" |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 21.75" (552.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 18.00" (457.2mm) | |
Length - Overall | 21.75" (552.5mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |

