
614-4 | |
|---|---|
DigiKey Part Number | 1742-1578-ND |
Manufacturer | |
Manufacturer Product Number | 614-4 |
Description | SCREWDRIVER SLOTTED 1/8" 7.5" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 7.50" (190.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Cabinet Tip, Color Coded, Free Turning Cap, Soft Grip | |
Weight | 0.05 lb (22.68 g) |

