3/32" Slotted Screwdriver 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614-3

DigiKey Part Number
1742-1577-ND
Manufacturer
Manufacturer Product Number
614-3
Description
SCREWDRIVER SLOTTED 3/32" 6.5"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.50" (165.1mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3/32"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.50" (165.1mm)
Part Status
Obsolete
Features
Cabinet Tip, Color Coded, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.