1/16" Slotted Screwdriver 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614-2

DigiKey Part Number
1742-1576-ND
Manufacturer
Manufacturer Product Number
614-2
Description
SCREWDRIVER SLOTTED 1/16" 5.5"
Customer Reference
Detailed Description
1/16" Slotted Screwdriver 5.50" (139.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
2.00" (50.8mm)
Packaging
Bulk
Length - Overall
5.50" (139.7mm)
Part Status
Obsolete
Features
Cabinet Tip, Color Coded, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.