
613-3 | |
|---|---|
DigiKey Part Number | 1742-1575-ND |
Manufacturer | |
Manufacturer Product Number | 613-3 |
Description | SCREWDRIVER PHILLIPS #0 6.5" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 6.50" (165.1mm) |
Category | Size #0 |
Manufacturer Klein Tools, Inc. | Length - Blade 3.00" (76.2mm) |
Packaging Bulk | Length - Overall 6.50" (165.1mm) |
Part Status Obsolete | Features Color Coded, Free Turning Cap, Soft Grip |
Tool Type Screwdriver | Weight 0.05 lb (22.68 g) |
Tip Type Phillips |

