
610-1/4M | |
|---|---|
DigiKey Part Number | 1742-1571-ND |
Manufacturer | |
Manufacturer Product Number | 610-1/4M |
Description | NUT DRIVR HEX SOCKET 1/4" 3.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Hollow Shaft, Magnetic, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 5 | 11,32600 € | 56,63 € |
| 10 | 10,96100 € | 109,61 € |
| 25 | 10,49720 € | 262,43 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

