Gloves Black, Orange Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60839

DigiKey Part Number
1742-60839-ND
Manufacturer
Manufacturer Product Number
60839
Description
WINTER KNIT DIPPED GLOVES, CUT L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gloves Black, Orange Large
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Gloves
Color
Black, Orange
Size
Large
Weight
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,62000 €16,62 €
515,40000 €77,00 €
1014,90500 €149,05 €
2514,27400 €356,85 €
Manufacturers Standard Package
Unit Price without VAT:16,62000 €
Unit Price with VAT:19,77780 €