Similar

608-2 | |
|---|---|
DigiKey Part Number | 1742-1565-ND |
Manufacturer | |
Manufacturer Product Number | 608-2 |
Description | SCREWDRIVER SLOTTED 1/8" 4.75" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.75" (120.7mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.03 lb (13.61 g) |


