
607-3 | |
|---|---|
DigiKey Part Number | 1742-1562-ND |
Manufacturer | |
Manufacturer Product Number | 607-3 |
Description | SCREWDRIVER SLOTTED 3/32" 5.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/32" Slotted Screwdriver 5.75" (146.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.75" (146.0mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 5 | 8,01800 € | 40,09 € |
| 10 | 7,75900 € | 77,59 € |
| 25 | 7,43040 € | 185,76 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

