3/32" Slotted Screwdriver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607-3-INS

DigiKey Part Number
1742-1561-ND
Manufacturer
Manufacturer Product Number
607-3-INS
Description
SCREWDRIVER SLOTTED 3/32" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.75" (171.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
3/32"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Series
Length - Overall
6.75" (171.5mm)
Packaging
Bulk
Features
Cabinet Tip, Impact Resistant, Insulated to 1000V, Soft Grip
Part Status
Active
Weight
0.12 lb (54.43 g)
Tool Type
Screwdriver
Base Product Number
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,95000 €23,95 €
522,20200 €111,01 €
1021,48700 €214,87 €
2520,57840 €514,46 €
Manufacturers Standard Package
Unit Price without VAT:23,95000 €
Unit Price with VAT:28,50050 €