1/4" Slotted Screwdriver 12.34" (313.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605-8

DigiKey Part Number
1742-1558-ND
Manufacturer
Manufacturer Product Number
605-8
Description
SCREWDRIVER SLOTTED 1/4" 12.34"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 12.34" (313.4mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
1/4"
Series
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
12.34" (313.4mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,60000 €14,60 €
513,53200 €67,66 €
1013,09700 €130,97 €
2512,54240 €313,56 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €