
605-4GLW | |
|---|---|
DigiKey Part Number | 1742-1555-ND |
Manufacturer | |
Manufacturer Product Number | 605-4GLW |
Description | SCREWDRIVER SLOTTED 1/4" 8.34" |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 8.34" (211.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Glow-in-the-Dark, Soft Grip | |
Weight | 0.23 lb (104.33 g) |

