



603-6 | |
|---|---|
DigiKey Part Number | 1742-1549-ND |
Manufacturer | |
Manufacturer Product Number | 603-6 |
Description | SCREWDRIVER PHILLIPS #3 11" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 11.00" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #3 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 11.00" (279.4mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 5 | 13,43400 € | 67,17 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 12,45160 € | 311,29 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

