
603-4B | |
|---|---|
DigiKey Part Number | 1742-1547-ND |
Manufacturer | |
Manufacturer Product Number | 603-4B |
Description | SCREWDRIVER PHILLIPS #2 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.31" (211.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Chrome Finish, Color Coded, Soft Grip, Wire Bending Stud | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 5 | 14,46200 € | 72,31 € |
| 10 | 13,99500 € | 139,95 € |
| 25 | 13,40320 € | 335,08 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |


