Similar

603-3B | |
|---|---|
DigiKey Part Number | 1742-1545-ND |
Manufacturer | |
Manufacturer Product Number | 603-3B |
Description | SCREWDRIVER PHILLIPS #1 6.75" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Soft Grip, Wire Bending Stud | |
Weight | 0.15 lb (68.04 g) |


