



602-4DD | |
|---|---|
DigiKey Part Number | 1742-1539-ND |
Manufacturer | |
Manufacturer Product Number | 602-4DD |
Description | SCREWDRIVER SLOTTED 1/4" 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 9.00" (228.6mm) | |
Features | Soft Grip, Striking Cap | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 5 | 17,36800 € | 86,84 € |
| 10 | 16,80900 € | 168,09 € |
| 25 | 16,09800 € | 402,45 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |

