
60185 | |
|---|---|
DigiKey Part Number | 1742-60185-ND |
Manufacturer | |
Manufacturer Product Number | 60185 |
Description | CUT 2 TOUCHSCREEN GLOVE, L (2 PA |
Customer Reference | |
Detailed Description | Gloves Black, Gray, Orange Large |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black, Gray, Orange | |
Size | Large | |
Weight | - |

