
60056 | |
|---|---|
DigiKey Part Number | 60056KT-ND |
Manufacturer | |
Manufacturer Product Number | 60056 |
Description | PROTECTIVE FRAMELESS EYEWEAR - C |
Customer Reference | |
Detailed Description | Safety Glasses Black, Clear One Size |
Category | Type Safety Glasses |
Manufacturer Klein Tools, Inc. | Color Black, Clear |
Packaging Bulk | Size One Size |
Part Status Obsolete | Weight 0.16 lb (72.57 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1101SGAF | 3M | 19 | 3M162051-ND | 13,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

