
6004DD | |
|---|---|
DigiKey Part Number | 1742-6004DD-ND |
Manufacturer | |
Manufacturer Product Number | 6004DD |
Description | 1/4-INCH KEYSTONE DEMOLITION DRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 9.41" (239.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 5.41" (137.4mm) | |
Length - Overall | 9.41" (239.0mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 5 | 13,43400 € | 67,17 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 12,45160 € | 311,29 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

