Direct

60047 | |
|---|---|
DigiKey Part Number | 60047KT-ND |
Manufacturer | |
Manufacturer Product Number | 60047 |
Description | PROTECTIVE EYEWEAR - SCT GRAY LE |
Customer Reference | |
Detailed Description | Safety Glasses Black, Gray One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Safety Glasses | |
Color | Black, Gray | |
Size | One Size | |
Weight | 0.15 lb (68.04 g) |


