
60031 | |
|---|---|
DigiKey Part Number | 60031KT-ND |
Manufacturer | |
Manufacturer Product Number | 60031 |
Description | V-GARD HARD HAT, WHITE |
Customer Reference | |
Detailed Description | Hard Hat White 6 ~ 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hard Hat | |
Color | White | |
Size | 6 ~ 8 | |
Weight | 0.95 lb (430.91 g) |


