
60030 | |
|---|---|
DigiKey Part Number | 60030KT-ND |
Manufacturer | |
Manufacturer Product Number | 60030 |
Description | V-GARD HARD HAT, BLUE |
Customer Reference | |
Detailed Description | Hard Hat Blue 6 ~ 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hard Hat | |
Color | Blue | |
Size | 6 ~ 8 | |
Weight | 0.95 lb (430.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,18000 € | 32,18 € |
| Unit Price without VAT: | 32,18000 € |
|---|---|
| Unit Price with VAT: | 38,29420 € |

