
600-1 | |
|---|---|
DigiKey Part Number | 1742-1527-ND |
Manufacturer | |
Manufacturer Product Number | 600-1 |
Description | SCREWDRIVER SLOTTED 5/16" 3.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 3.44" (87.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.44" (87.4mm) | |
Features | Chrome Finish, Color Coded, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 5 | 9,01200 € | 45,06 € |
| 10 | 8,72100 € | 87,21 € |
| 25 | 8,35200 € | 208,80 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |

