
5PRBP45016 | |
|---|---|
DigiKey Part Number | 5PRBP45016-ND |
Manufacturer | |
Manufacturer Product Number | 5PRBP45016 |
Description | PRY BAR |
Customer Reference | |
Detailed Description | Pry Bar Aligning Holes, Prying |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Pry Bar | |
For Use With/Related Products | Aligning Holes, Prying | |
Weight | 1.7 lbs (771.1 g) |

