
5POB90020 | |
|---|---|
DigiKey Part Number | 5POB90020-ND |
Manufacturer | |
Manufacturer Product Number | 5POB90020 |
Description | PODGER BAR HEXAGON |
Customer Reference | |
Detailed Description | Podger Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Podger Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 4.9 lbs (2.2 kg) |

