
5FW07538 | |
|---|---|
DigiKey Part Number | 5FW07538-ND |
Manufacturer | |
Manufacturer Product Number | 5FW07538 |
Description | 3'' FOX WEDGE - STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wedge Splitting and Leveling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wedge | |
For Use With/Related Products | Splitting and Leveling | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |

