
5CB180025 | |
|---|---|
DigiKey Part Number | 5CB180025-ND |
Manufacturer | |
Manufacturer Product Number | 5CB180025 |
Description | HEXAGON CROWBAR |
Customer Reference | |
Detailed Description | Crowbar Breaking Rock and Concrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crowbar | |
For Use With/Related Products | Breaking Rock and Concrete | |
Weight | 16 lbs (7.3 kg) |

