Drift Pin 0.37" (9.5mm) DIA X 7.08" (179.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5BD20

DigiKey Part Number
5BD20-ND
Manufacturer
Manufacturer Product Number
5BD20
Description
BARREL DRIFT - 25/32'' (20 MM)
Customer Reference
Detailed Description
Drift Pin 0.37" (9.5mm) DIA X 7.08" (179.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Diameter
0.37" (9.5mm)
Manufacturer
Klein Tools, Inc.
Shaft Diameter
0.78" (19.8mm)
Packaging
Bulk
Length
7.08" (179.8mm)
Part Status
Obsolete
Weight
0.77 lb (349.27 g)
Type
Drift Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.