



57032 | |
|---|---|
DigiKey Part Number | 1742-1338-ND |
Manufacturer | |
Manufacturer Product Number | 57032 |
Description | BIT SET PHIL SLOT SQ W/CASE 7PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Square Bit Set 7 Pieces |
Category | Tip Type Phillips, Slotted, Square |
Manufacturer Klein Tools, Inc. | Includes Handle, Plastic Case |
Packaging Bulk | Features 5.0 ~ 40.0 in lbs (0.56 ~ 4.52Nm) Torque, C of C, NIST Traceable |
Part Status Active | Weight 1 lb (453.59 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,21000 € | 300,21 € |
| 5 | 278,27200 € | 1.391,36 € |
| 10 | 269,33800 € | 2.693,38 € |
| 25 | 257,97520 € | 6.449,38 € |
| Unit Price without VAT: | 300,21000 € |
|---|---|
| Unit Price with VAT: | 357,24990 € |

