Handle, Torque 30 ~ 250 in-lbs (3.4 ~ 28.3Nm) Torque, Case, NIST Traceable 10.63" (270.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57005

DigiKey Part Number
57005-ND
Manufacturer
Manufacturer Product Number
57005
Description
HANDLE TORQ 30-250 IN-LB 10.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque 30 ~ 250 in-lbs (3.4 ~ 28.3Nm) Torque, Case, NIST Traceable 10.63" (270.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
3/8"
Length
10.63" (270.0mm)
Features
30 ~ 250 in-lbs (3.4 ~ 28.3Nm) Torque, Case, NIST Traceable
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1272,29000 €272,29 €
Manufacturers Standard Package
Unit Price without VAT:272,29000 €
Unit Price with VAT:324,02510 €